Teng Tools 3/8 in Drive 13 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- RS Stock No.:
- 269-3195
- Mfr. Part No.:
- MV380513
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€23.38
(exc. VAT)
€28.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.38 |
*price indicative
- RS Stock No.:
- 269-3195
- Mfr. Part No.:
- MV380513
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Vanadium | |
| Standards/Approvals | ISO2725 and IEC 60900, DIN3120/3124 | |
| Overall Length | 46mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Vanadium | ||
Standards/Approvals ISO2725 and IEC 60900, DIN3120/3124 | ||
Overall Length 46mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools 3/8 Insulated Socket has integrated protective insulation with two colours to clearly indicate if there is any damage. It has 6 point single hexagon socket for a better grip.
Chrome vanadium
Ball recess on the female end to grip the ratchet
Related links
- Teng Tools 3/8 in Drive 6 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 16 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 12 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 7 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 14 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 19 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 15 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Teng Tools 3/8 in Drive 18 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
