SAM 3/8 in Drive 22 mm 12 Point Bi-Hexagon, 63mm Overall Length
- RS Stock No.:
- 270-9683
- Mfr. Part No.:
- JL-22
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.94
(exc. VAT)
€20.84
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.94 |
*price indicative
- RS Stock No.:
- 270-9683
- Mfr. Part No.:
- JL-22
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM long bi-hexagonal socket is forged chrome vanadium steel and bright polished chrome plate finish. It has ball-retention to hold the socket on the 3/8 accessories.
Weight 180 gram
SAM surface drive profile
Related links
- SAM 3/8 in Drive 15 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 14 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 21 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 12 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 8 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 17 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 3/8 in Drive 18 mm 12 Point Bi-Hexagon, 63mm Overall Length
