SAM 1 in Drive 46 mm 6 Point Hex, 71mm Overall Length

Subtotal (1 unit)*

€59.95

(exc. VAT)

€73.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.95

*price indicative

RS Stock No.:
270-9690
Mfr. Part No.:
M-46
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

46 mm

Drive Size

1in

Number of Pieces

1

Socket Type

6 Point

Finish

Chrome

Standards/Approvals

NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1, DIN 899, DIN 3124

Overall Length

71mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM major hexagonal socket is forged in steel with chrome vanadium. Perfect carriage of the socket on the accessories Major whose the square drive is supplied of a sprocket.

Driver square 1 is 25.4 mm

Easy dismounting of the socket by unlocking stick

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy