SAM 8 mm Drive 1/4 Hexagon Hex, 23mm Overall Length
- RS Stock No.:
- 270-9715
- Mfr. Part No.:
- NR-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.94
(exc. VAT)
€6.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.94 |
*price indicative
- RS Stock No.:
- 270-9715
- Mfr. Part No.:
- NR-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 1/4 | |
| Drive Size | 8mm | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | |
| Overall Length | 23mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 1/4 | ||
Drive Size 8mm | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | ||
Overall Length 23mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short hexagonal impact socket to resist to the effort transmitted by the impact machine that are screw gun, nut setter with electric or pneumatic hand used in industry and automotive.
Weight 15 gram
Drive size 1/4 inch
Socket size 8 mm
Related links
- Wera 1/2 in Drive 17 mm Hexagon Hex, 23mm Overall Length
- Wera 1/2 in Drive 12 mm Hexagon Hex, 23mm Overall Length
- Wera 1/2 in Drive 14 mm Hexagon Hex, 23mm Overall Length
- Wera 1/4 in Drive 1/2 in 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 1/4 in 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 9 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 5.5 mm 6 Point Hex, 23mm Overall Length
- Wera 1/4 in Drive 3/8 in 6 Point Hex, 23mm Overall Length
