SAM 1/4 in Drive 12 mm 12 Point Bi-Hexagon, 25mm Overall Length
- RS Stock No.:
- 270-9756
- Mfr. Part No.:
- RE-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.34 |
*price indicative
- RS Stock No.:
- 270-9756
- Mfr. Part No.:
- RE-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 12 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Chrome | |
| Overall Length | 25mm | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 12 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Chrome | ||
Overall Length 25mm | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 3124 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM short bi-hexagonal socket has polish chromed finishing. The thin angle of resumption is noticeable, particularly in aeronautics. The drive size is 1/4 inch.
Surface drive profile SAM
Weight 22 gram
Related links
- SAM 1/4 in Drive 6 mm 12 Point Bi-Hexagon, 25mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Bi-Hexagon, 38mm Overall Length
- Teng Tools 1/4 in Drive 12 mm 6 Point Bi-Hexagon, 25mm Overall Length
- SAM 3/8 in Drive 12 mm 12 Point Bi-Hexagon, 63mm Overall Length
- SAM 1/4 in Drive 41 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/4 in Drive 27 mm 12 Point Bi-Hexagon, 54mm Overall Length
- SAM 1/4 in Drive 42 mm 12 Point Bi-Hexagon, 65mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 6 Point Bi-Hexagon, 25mm Overall Length
