SAM 1/2 in Drive 45689 in Bit Square, 100mm Overall Length
- RS Stock No.:
- 270-9776
- Mfr. Part No.:
- SD-10-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.28
(exc. VAT)
€21.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.28 |
*price indicative
- RS Stock No.:
- 270-9776
- Mfr. Part No.:
- SD-10-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 45689 in | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Overall Length | 100mm | |
| Standards/Approvals | NF ISO 1711-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 45689 in | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Overall Length 100mm | ||
Standards/Approvals NF ISO 1711-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM XZN screwdriver socket has 1/2 drive size. The length of screwdriver socket is 100 mm and the weight is 170 gram. It has square drive type and set contain 32 number of pieces.
Pattern 14
Guarantee O
Related links
- SAM 1/2 in Drive 45689 in Bit Square, 100mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 140mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 200mm Overall Length
- SAM 1/2 in Drive 45689 in Bit Square, 50mm Overall Length
- Facom 1/2 in Drive 14 mm Bit Square, 100mm Overall Length
- SAM 1/2 in Drive 14 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- Teng Tools 1/2 in Drive M14 Bit Square, 100mm Overall Length
- SAM 1/2 in Drive 14 mm 6 Point Square VDE/1000V Approved, 82mm Overall Length
