SAM 1/2 in Drive 12 mm 6 Point Hex, 18.92mm Overall Length

Subtotal (1 unit)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.74

*price indicative

RS Stock No.:
270-9786
Mfr. Part No.:
SHS-12
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

12 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Finish

Chrome

Overall Length

18.92mm

Standards/Approvals

NF ISO 1174-1

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Through socket is forged chrome vanadium steel and has bright polished chrome plate finish. It has a surface drive profile to preserve the nuts.

Socket clipped in place

Used to access nuts on threaded rods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy