CK 1/2 in Drive 13 mm Standard Square, 38mm Overall Length
- RS Stock No.:
- 275-5387
- Distrelec Article No.:
- 301-79-000
- Mfr. Part No.:
- T4690M 13
- Manufacturer:
- CK
Subtotal (1 unit)*
€6.11
(exc. VAT)
€7.52
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.11 |
*price indicative
- RS Stock No.:
- 275-5387
- Distrelec Article No.:
- 301-79-000
- Mfr. Part No.:
- T4690M 13
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Finish | Satin Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Finish Satin Chrome | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK sure drive socket made from forged chrome vanadium steel for superior strength and durability. The sure-drive system applies torque to the flat of the nut rather than the corners to avoid rounding off.
Non slip
Satin chrome plated for resistance to rust
Related links
- CK 1/2 in Drive 24 mm Standard Square, 38mm Overall Length
- CK 1/2 in Drive 16 mm Standard Square, 38mm Overall Length
- CK 1/2 in Drive 21 mm Standard Square, 38mm Overall Length
- CK 1/2 in Drive 32 mm Standard Square, 38mm Overall Length
- CK 1/2 in Drive 27 mm Standard Square, 38mm Overall Length
- CK 1/2 in Drive 12 mm Standard Square, 38mm Overall Length
- CK 1/2 in Drive 18 mm Standard Square, 38mm Overall Length
- CK 1/2 in Drive 30 mm Standard Square, 38mm Overall Length
