CK 1/2 in Drive 23 mm Standard Square, 38mm Overall Length

Subtotal (1 unit)*

€8.63

(exc. VAT)

€10.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.63

*price indicative

RS Stock No.:
275-5398
Distrelec Article No.:
301-79-010
Mfr. Part No.:
T4690M 23
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Socket

Socket Size

23 mm

Drive Size

1/2 in

Socket Type

Standard

Finish

Chrome Plated Satin

Overall Length

38mm

Standards/Approvals

No

Material

Chrome Vanadium Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK sure drive socket made from forged chrome vanadium steel for superior strength and durability. The sure-drive system applies torque to the flat of the nut rather than the corners to avoid rounding off.

Non slip

Satin chrome plated for resistance to rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy