Bahco 1/2 in, 1/2 → 3/4 in Drive 3/4 in Standard Square, 45mm Overall Length
- RS Stock No.:
- 281-9210
- Mfr. Part No.:
- 8172
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€20.95
(exc. VAT)
€25.77
(inc. VAT)
In Stock
- Plus 260 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.95 |
*price indicative
- RS Stock No.:
- 281-9210
- Mfr. Part No.:
- 8172
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 3/4 in | |
| Drive Size | 1/2 in, 1/2 → 3/4 in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Polished | |
| Standards/Approvals | ISO 1174, DIN 3120/3123 and UNE 16503 | |
| Overall Length | 45mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 3/4 in | ||
Drive Size 1/2 in, 1/2 → 3/4 in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Polished | ||
Standards/Approvals ISO 1174, DIN 3120/3123 and UNE 16503 | ||
Overall Length 45mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/2 inch Square Drive to 3/4 inch Socket Increasing Adaptors crafted from high-performance alloy steel and featuring a highly polished finish, provide a durable and aesthetically pleasing solution for expanding your socket options with precision and style.
Standards approved are ISO 1174, DIN 3120/3123 and UNE 16503
Related links
- Bahco 1/2 in Drive 28 mm 12 Point Square, 45mm Overall Length
- Bahco 1/2 in Drive 1-1/4 in Standard Square, 82.6mm Overall Length
- BETA 1/2 in Drive 1 in 12 Point Square, 45mm Overall Length
- BETA 1/2 in Drive 27 mm 12 Point Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 30 mm 12 Point Square, 45mm Overall Length
- BETA 1/2 in Drive 26 mm 6 Point Square, 45mm Overall Length
- Bahco 1/2 in Drive 13/16 in Standard Square, 62mm Overall Length
