SAM 1 in Drive 58 mm Hexagon Hex, 80mm Overall Length
- RS Stock No.:
- 282-9978
- Mfr. Part No.:
- M-58
- Manufacturer:
- SAM
Subtotal (1 unit)*
€84.95
(exc. VAT)
€104.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.95 |
*price indicative
- RS Stock No.:
- 282-9978
- Mfr. Part No.:
- M-58
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 58 mm | |
| Drive Size | 1in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Vanadium | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 899, DIN 3124 | |
| Overall Length | 80mm | |
| Material | Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 58 mm | ||
Drive Size 1in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Vanadium | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, NF ISO 1174-1, DIN 899, DIN 3124 | ||
Overall Length 80mm | ||
Material Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Major hexagonal socket is made from forged in steel with chrome vanadium. The perfect carriage of the socket on the accessories Major whose the square drive is supplied of a sprocket.
Certified to DIN 899 and DIN 3124 standard
Easy dismounting of the socket by unlocking stick
Related links
- SAM 1 in Drive 65 mm Hexagon Hex, 86mm Overall Length
- SAM 1 in Drive 70 mm Hexagon Hex, 91mm Overall Length
- Facom 1 in Drive 58 mm 6 Point Square, 85mm Overall Length
- SAM 1 in Drive 80 mm Hexagon Hex, 101mm Overall Length
- SAM 1 in Drive 70 mm Hexagon Hex, 103mm Overall Length
- SAM 1 in Drive 75 mm Hexagon Hex, 95mm Overall Length
- SAM 1 in Drive 54 mm Hexagon Hex, 78mm Overall Length
- SAM 1 in Drive 60 mm Hexagon Hex, 83mm Overall Length
