SAM 1/4 in Drive 1/4 in Standard Phillips, 31mm Overall Length

Subtotal (1 unit)*

€6.07

(exc. VAT)

€7.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.07

*price indicative

RS Stock No.:
283-0362
Mfr. Part No.:
RS-PH1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

1/4 in

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

Standard

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Overall Length

31mm

Standards/Approvals

NF ISO 1174-1

Drive Type

Phillips

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Socket is a screwdriver socket with no tightening play. This socket offers easier storage and identification.

Lightweight

Small dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy