SAM 1/4 in Drive 10 mm Standard Torx, 22mm Overall Length

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
283-0377
Mfr. Part No.:
RTX-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

10 mm

Drive Size

1/4in

Socket Type

Standard

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome

Non-Sparking

No

Overall Length

22mm

Standards/Approvals

NF ISO 2725-1, NF ISO 1174-1, NF ISO 1711-1

Material

Chrome Vanadium Steel

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Socket is a 1/4 socket for Torx head. This socket is made from forged chrome vanadium steel and it has SAM Surface Drive profile.

Bright polished chrome plate finish

Compliance to NF ISO 1711 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy