SAM 1/4 in Drive 5 mm Standard Resistorx, 35mm Overall Length

Subtotal (1 unit)*

€6.50

(exc. VAT)

€8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.50

*price indicative

RS Stock No.:
283-0384
Mfr. Part No.:
RX-15
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

5 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

Standard

Insulated

No

VDE/1000V Approved

No

Finish

Bright Chrome

Non-Sparking

No

Standards/Approvals

NF ISO 1711-1, NF ISO 2725-1, NF ISO 1174-1

Overall Length

35mm

Drive Type

Resistorx

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Socket is a 1/4 inch one piece screwdriver socket. The screw bits are integral with the socket.

Bright polished finish

Compliance to NF ISO 1174 1 and NF ISO 1711 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy