SAM 3/8 in Drive 30 mm Bit Torx, 47mm Overall Length
- RS Stock No.:
- 283-0514
- Mfr. Part No.:
- Z-JT30
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€39.95
(exc. VAT)
€49.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.95 |
*price indicative
- RS Stock No.:
- 283-0514
- Mfr. Part No.:
- Z-JT30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 30 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 1174-1, CEI 60900 | |
| Overall Length | 47mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 30 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 1174-1, CEI 60900 | ||
Overall Length 47mm | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver socket is a insulated 30 mm screwdriver socket with no play when tightening.
Compliance to CEI 60900
Related links
- SAM 3/8 in Drive 20 mm Bit Torx, 47mm Overall Length
- Teng Tools 1/4 in Drive 30 mm Bit Torx, 32mm Overall Length
- SAM 1/4 in;1/4 in Drive 3.84 mm Bit Torx, 35mm Overall Length
- SAM 3/8 in Drive 25 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- SAM 3/8 in Drive 30 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- SAM 3/8 in Drive 45 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- SAM 3/8 in Drive 22 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
- SAM 3/8 in Drive 20 mm 6 Point Square VDE/1000V Approved, 47mm Overall Length
