ITL Insulated Tools Ltd 3/8 in Drive 5/8 in 12 Point VDE/1000V Approved, 46mm Overall Length
- RS Stock No.:
- 283-7746
- Mfr. Part No.:
- 1727
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€22.01
(exc. VAT)
€27.07
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.01 |
*price indicative
- RS Stock No.:
- 283-7746
- Mfr. Part No.:
- 1727
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Socket Size | 5/8 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | Category ’C’, VDE, IEC 60900 | |
| Overall Length | 46mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Socket Size 5/8 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals Category ’C’, VDE, IEC 60900 | ||
Overall Length 46mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Drive Socket with Insulation Material made of Nylon Thermoplastic and Metal Material of Steel Alloy 31CrV3 is a high-quality and durable tool designed for strength, resilience, and safety.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 3/8 in Drive 7/8 in 12 Point VDE/1000V Approved, 46mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 11/16 in 12 Point VDE/1000V Approved, 46mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 3/4 in 12 Point VDE/1000V Approved, 46mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 3/8 in 12 Point VDE/1000V Approved, 44mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 7/8 in 12 Point VDE/1000V Approved, 50mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 7/16 in 12 Point VDE/1000V Approved, 42mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 13/16 in 12 Point VDE/1000V Approved, 48mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 9/16 in 12 Point VDE/1000V Approved, 43mm Overall Length
