Bahco 3/8 in Drive 12 mm 6 Point Square, 25.5mm Overall Length
- RS Stock No.:
- 509-4369
- Mfr. Part No.:
- 7400SM-12
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.72 |
*price indicative
- RS Stock No.:
- 509-4369
- Mfr. Part No.:
- 7400SM-12
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Polished | |
| Overall Length | 25.5mm | |
| Standards/Approvals | ISO 2725/1174, DIN 3124/3120 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Polished | ||
Overall Length 25.5mm | ||
Standards/Approvals ISO 2725/1174, DIN 3124/3120 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Dynamic Drive Hexagon Sockets - Metric
Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.
Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.
Related links
- Bahco 3/8 in Drive 7 mm 6 Point Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 13 mm 6 Point Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 11 mm 6 Point Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 8 mm 6 Point Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 10 mm 6 Point Square, 25.5mm Overall Length
- Bahco 3/8 in Drive 18 mm 6 Point Square, 27mm Overall Length
- Bahco 3/8 in Drive 19 mm 6 Point Square, 29mm Overall Length
- Bahco 3/8 in Drive 15 mm 6 Point Square, 27mm Overall Length
