Bahco 1/2 in Drive 24 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- RS Stock No.:
- 688-0350
- Mfr. Part No.:
- 7800DMV-24
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€31.27
(exc. VAT)
€38.46
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.27 |
*price indicative
- RS Stock No.:
- 688-0350
- Mfr. Part No.:
- 7800DMV-24
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 24 mm | |
| Drive Size | 1/2in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 52mm | |
| Standards/Approvals | DIN 3124/3120, ISO 2725/1174 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 24 mm | ||
Drive Size 1/2in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 52mm | ||
Standards/Approvals DIN 3124/3120, ISO 2725/1174 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Insulated 1/2 in Square Drive Sockets
Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.
Features & Benefits
• 2 layers of insulation coating with different colours (Red: safety, Yellow: danger)
• Chrome-Vanadium steel
• 12 point Dynamic-Drive Profile
• ISO 2775
• IEC 60900
• VDE certified
Related links
- Bahco 1/2 in Drive 22 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- Facom 1/2 in Drive 12 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 12 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 22 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 11 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 9 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 19 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- SAM 1/2 in Drive 23 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
