STAHLWILLE 1/4 in Drive 9/32 in 12 Point Square, 23mm Overall Length

Image representative of range

Subtotal (1 unit)*

€10.69

(exc. VAT)

€13.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.69

*price indicative

RS Stock No.:
737-0189
Mfr. Part No.:
01530018
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

9/32 in

Product Type

Socket

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

Finish

Chrome

Overall Length

23mm

Standards/Approvals

ASME B 107.1, S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, DIN 3124, DIN EN ISO 9001, E DIN EN 3709, E DIN EN 3710, MIL-W-8982, ISO 2725-1, ISO 1174-1, Fed. Spec. GGG-W-641, ASME B 107.5M, DIN 3120

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

1/4in Bi-Hexagon Sockets


Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy