STAHLWILLE 3/8 in Drive 7/16 in 12 Point Square, 28mm Overall Length
- RS Stock No.:
- 737-0334
- Mfr. Part No.:
- 02410028
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€15.49
(exc. VAT)
€19.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.49 |
*price indicative
- RS Stock No.:
- 737-0334
- Mfr. Part No.:
- 02410028
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 7/16 in | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN 3124, ASME B 107.5M, ASME B 107.1 | |
| Overall Length | 28mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 7/16 in | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals S.B.A.C. AS 40605/40606, SAE AS 954-E, MS-33787, MIL-W-8982, ISO 2725-1, Fed. Spec. GGG-W-641, E DIN EN 3710, E DIN EN 3709, DIN 3124, ASME B 107.5M, ASME B 107.1 | ||
Overall Length 28mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 3/8 inch Drive size, 7/16 inch Socket size - 02410028
This socket is a 7/16 inch tool designed for use in a variety of mechanical and automotive applications. With a 3/8 inch drive size, it is engineered to fit securely on related drive tools. The compact overall length of 28mm enables access to tight spaces, making it ideal for tasks around engines and machinery where space is limited. This standard socket meets the needs of professionals who require durable and reliable fastening tools.
Features & Benefits
• Chrome-plated finish resists corrosion
• 12-point head design offers excellent grip
• Lightweight and thin-walled for easy handling
• Bi-hex AS-Drive profile for improved torque
• Designed for high torque needs
Applications
• Ideal for automotive repair tasks
• Suitable for use in confined spaces like turbines
• Can be used with a range of 3/8 inch drive tools
• Perfect for professionals in mechanical and electrical industries
What is the benefit of the chrome-plated finish?
The chrome-plated finish protects against rust and corrosion, enhancing the durability and lifespan of the unit in various working conditions.
How does the bi-hex AS-Drive profile improve functionality?
The bi-hex AS-Drive profile maximises contact with bolt heads, which reduces the risk of rounding off fasteners, leading to more effective torque application.
What types of fasteners can this socket be used with?
This socket is specifically designed to work with 7/16 inch fasteners, making it essential for automotive and mechanical fastening and unfastening tasks.
What are the implications of the lightweight design?
The lightweight structure of the socket allows for extended use without fatigue, which is crucial during long repair sessions or in complex assembly work.
How does this socket withstand high torque applications?
Constructed from high-performance steel, it maintains structural integrity under high torque, ensuring reliable performance in demanding tasks.
Related links
- BETA 3/8 in Drive 5/16 in 12 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 9 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 9 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 19 mm 12 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 8 mm 12 Point Square, 28mm Overall Length
- BETA 3/8 in Drive 7 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 16 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 17 mm 12 Point Square, 28mm Overall Length
