STAHLWILLE 3/8 in Drive Bit Square, 20mm Overall Length
- RS Stock No.:
- 737-0397
- Mfr. Part No.:
- 02050006
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€19.93
(exc. VAT)
€24.51
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.93 |
*price indicative
- RS Stock No.:
- 737-0397
- Mfr. Part No.:
- 02050006
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Standards/Approvals | SAE AS 954-E, Fed. Spec. GGG-W-641, E DIN EN 3710, S.B.A.C. AS 40605/40606, E DIN EN 3709, DIN EN ISO 9001, MIL-W-8982, ISO 2725-1, ASME B 107.1, DIN 7422, DIN 3124, DIN 2324, MS-33787, ASME B 107.5M | |
| Overall Length | 20mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Chrome | ||
Standards/Approvals SAE AS 954-E, Fed. Spec. GGG-W-641, E DIN EN 3710, S.B.A.C. AS 40605/40606, E DIN EN 3709, DIN EN ISO 9001, MIL-W-8982, ISO 2725-1, ASME B 107.1, DIN 7422, DIN 3124, DIN 2324, MS-33787, ASME B 107.5M | ||
Overall Length 20mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 6mm Bit size, 3/8 inch Drive size - 02050006
This socket is designed as a 3/8 inch bit socket catering specifically to hex bit tools. Constructed with a chrome alloy steel finish, it offers durability and resistance to corrosion, making it suitable for both professional and industrial applications. At an overall length of 52mm, it provides an effective pairing with standard 3/8 inch drive sizes for a range of fastening tasks.
Features & Benefits
• Chrome plated finish enhances surface durability
• Hex bit design allows for secure fastening
• 20mm bit length suited for deep reach
• Square drive socket ensures compatibility with various tools
Applications
• Ideal for automotive repair tasks
• Useful for electrical installations and maintenance
• Perfect for mechanical assembly work
• Applicable in precision manufacturing environments
What is the material composition of this unit?
It is made from chrome alloy steel, ensuring high durability and resistance to wear during extensive use.
How does the length of this socket affect usability?
The 52mm length is designed for deep access in tight spaces, allowing for effective engagement on fasteners in hard-to-reach locations.
What is the significance of the chrome plated finish?
The chrome plated finish provides resistance against rust and corrosion, prolonging the life of the tool under varying environmental conditions.
How does the hex bit size influence performance?
The 6mm hex bit size ensures a snug fit with compatible screws, reducing the risk of slipping during operation and improving effectiveness.
Related links
- STAHLWILLE 3/8 in Drive Bit Square, 20mm Overall Length
- STAHLWILLE 3/8 in Drive 5 mm Bit Square, 20mm Overall Length
- STAHLWILLE 3/8 in Drive 3/8 Bit Square, 20mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 20mm Overall Length
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 20mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- Gedore 1/2 in Drive 29 mm 6 Point Square, 20mm Overall Length
- Gedore 1/2 in Drive 29 mm 12 Point Square, 20mm Overall Length
