STAHLWILLE 1/2 in Drive Bit Square, 20mm Overall Length
- RS Stock No.:
- 737-0589
- Mfr. Part No.:
- 03050012
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€25.50
(exc. VAT)
€31.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €25.50 |
*price indicative
- RS Stock No.:
- 737-0589
- Mfr. Part No.:
- 03050012
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Overall Length | 20mm | |
| Standards/Approvals | E DIN EN 3710, E DIN EN 3709, ISO 1174-1, ISO 2725-1, DIN 7422, MIL-W-8982, S.B.A.C. AS 40605/40606, DIN 3120, DIN 3124, MS-33787, SAE AS 954-E, ASME B 107.5 M, ASME B 107.1, Fed. Spec. GGG-W-641, DIN EN ISO 9001 | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Overall Length 20mm | ||
Standards/Approvals E DIN EN 3710, E DIN EN 3709, ISO 1174-1, ISO 2725-1, DIN 7422, MIL-W-8982, S.B.A.C. AS 40605/40606, DIN 3120, DIN 3124, MS-33787, SAE AS 954-E, ASME B 107.5 M, ASME B 107.1, Fed. Spec. GGG-W-641, DIN EN ISO 9001 | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 12mm Bit size, 1/2 inch Drive size - 03050012
This socket is a high-quality metric bit socket designed for tackling various fastening tasks in professional settings. With a drive size of 1/2 inch and a bit size of 12mm, it offers a robust solution for users in automation, electronics, and mechanical industries. The socket is made from chrome alloy steel, ensuring long-lasting durability and resistance to wear. Measuring 60mm in overall length, it is engineered for high torque applications, making it a reliable tool for demanding jobs.
Features & Benefits
• Chrome plated finish enhances corrosion resistance
• Hex bit design optimises grip and torque transfer
• Square drive type for compatibility with standard ratchets
• Compact size ideal for tight access usage
• Designed for high torque transmission
Applications
• Suitable for automotive assembly and repair tasks
• Ideal for electrical installations requiring precise fastening
• Useful in mechanical workshops for equipment maintenance
• Effective in automation systems for secure connections
What material is used in the construction of this unit, and why is it beneficial?
It is constructed from chrome alloy steel, which is known for its durability and strength, enabling it to withstand higher torque and extend the lifespan of the tool.
What is the significance of the chrome-plated finish in this design?
The chrome plating provides a protective layer against rust and corrosion, ensuring that the tool maintains its integrity even in challenging working environments, thereby enhancing its longevity.
How does the hex bit design contribute to the performance of this socket?
The hex bit design allows for better contact with screw heads, reducing the likelihood of slipping and enabling more torque during fastening, which is crucial for securing fittings properly.
Related links
- STAHLWILLE 1/2 in Drive Bit Square, 20mm Overall Length
- STAHLWILLE 1/2 in Drive 8-34 mm Bit Square, 20mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 20mm Overall Length
- STAHLWILLE 3/8 in Drive 5 mm Bit Square, 20mm Overall Length
- STAHLWILLE 3/8 in Drive 3/8 Bit Square, 20mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 22mm Overall Length
- STAHLWILLE 1/2 in Drive Bit Square, 140mm Overall Length
- Gedore 1/2 in Drive 29 mm 6 Point Square, 20mm Overall Length
