Gedore 1/2 in Drive 11 mm 6 Point Square, 38mm Overall Length
- RS Stock No.:
- 772-3463
- Mfr. Part No.:
- 19 11
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€10.80
(exc. VAT)
€13.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.80 |
*price indicative
- RS Stock No.:
- 772-3463
- Mfr. Part No.:
- 19 11
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 38mm | |
| Standards/Approvals | DIN 3124, ISO 1174, ISO 2725-1, DIN 3120-C 12.5 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 38mm | ||
Standards/Approvals DIN 3124, ISO 1174, ISO 2725-1, DIN 3120-C 12.5 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/2in Square Drive Hexagon Socket
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
Related links
- Gedore 1/2 in Drive 11 mm 12 Point Square, 38mm Overall Length
- Gedore 1/2 in Drive 14 mm 6 Point Square, 38mm Overall Length
- Gedore 1/2 in Drive 12 mm 6 Point Square, 38mm Overall Length
- Gedore 1/2 in Drive 13 mm 6 Point Square, 38mm Overall Length
- Gedore 1/2 in Drive 10 mm 6 Point Square, 38mm Overall Length
- Gedore 1/2 in Drive 14 mm 12 Point Square, 38mm Overall Length
- Gedore 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length
- Gedore 1/2 in Drive 10 mm 12 Point Square, 38mm Overall Length
