Gedore 1/2 in Drive 21 mm 6 Point Square, 41.5mm Overall Length
- RS Stock No.:
- 772-3494
- Mfr. Part No.:
- 19 21
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€17.68
(exc. VAT)
€21.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.68 |
*price indicative
- RS Stock No.:
- 772-3494
- Mfr. Part No.:
- 19 21
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Socket Size | 21 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 2725-1, ISO 1174, DIN 3124, DIN 3120-C 12.5 | |
| Overall Length | 41.5mm | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Socket Size 21 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO 2725-1, ISO 1174, DIN 3124, DIN 3120-C 12.5 | ||
Overall Length 41.5mm | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, Square Drive Type, Vanadium Steel Material - 19 Series - 19 21
Take the effort out of tightening or removing nuts and bolts with this socket from GEDORE. The six sides of this hex socket surround a fastener snugly for top-class torque leverage. When teamed with a ratchet handle, the unit gets jobs done in a flash, saving time and energy. As it's made from tough vanadium steel, this piece stands up to corrosion, impact and wear.
Features & Benefits
• Light weight of 106g to reduce operator fatigue
• Ball retaining groove for a secure fit
• Knurled grip offers a firm hold when you're attaching the unit to a tool
Applications
• Repair workshops
• Civil engineering
• Aerospace industry
• Construction sites
Is this socket easy to clean?
Yes, thanks to its smooth chrome plating, the component is a cinch to wipe down with an industrial cleaning cloth.
Related links
- Gedore 1/2 in Drive 26 mm 6 Point Square, 41.5mm Overall Length
- Gedore 1/2 in Drive 23 mm 6 Point Square, 41.5mm Overall Length
- Gedore 1/2 in Drive 25 mm 6 Point Square, 41.5mm Overall Length
- Gedore 1/2 in Drive 22 mm 6 Point Square, 41.5mm Overall Length
- Gedore 1/2 in Drive 24 mm 6 Point Square, 41.5mm Overall Length
- Gedore 1/2 in Drive 27 mm 6 Point Square, 41.5mm Overall Length
- Gedore 1/2 in Drive 22 mm 12 Point Square, 41.5mm Overall Length
- Gedore 1/2 in Drive 26 mm 12 Point Square, 41.5mm Overall Length
