Gedore 1/4 in Drive 13 mm 12 Point Square, 8mm Overall Length
- RS Stock No.:
- 772-3794
- Mfr. Part No.:
- D 20 13
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€10.67
(exc. VAT)
€13.12
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €10.67 |
*price indicative
- RS Stock No.:
- 772-3794
- Mfr. Part No.:
- D 20 13
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Overall Length | 8mm | |
| Standards/Approvals | DIN 3120-C 6.3, DIN 3124, ISO 2725-1, ISO 1174 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Non-Sparking No | ||
Overall Length 8mm | ||
Standards/Approvals DIN 3120-C 6.3, DIN 3124, ISO 2725-1, ISO 1174 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, 29g Weight, Hand-Operated - D 20 Series - D 20 13
Lock in your fasteners with this socket from GEDORE. It pairs with a hand-operated wrench to help you install and remove hexagonal bolts, with a 12-point design that allows you to tackle the fixings at tight angles. The tool's 13mm diameter makes it the right accessory for small-sized fasteners. Thanks to its chrome-plated vanadium steel body, it withstands corrosion and impact to perform reliably in challenging environments.
Features & Benefits
• 1/4-inch square drive for swift installation on a compatible wrench
• Knurled grip improves torque capacity
• Light weight of 29g means it's easy to handle during assembly and operation
Applications
• Industrial automation
• Power transmission stations
• HVAC systems
• Retail unit outfitting
How do I store this socket safely?
You can keep it in a toolbox or a socket tray. Safe storage and cleaning between uses ensure this unit stays in tip-top condition.
Related links
- Gedore 1/4 in Drive 13 mm 6 Point Square, 8mm Overall Length
- Gedore 1/4 in Drive 12 mm 12 Point Square, 8mm Overall Length
- Gedore 1/4 in Drive 12 mm 6 Point Square, 8mm Overall Length
- Gedore 1/2 in Drive 13 mm 12 Point Square, 38mm Overall Length
- Gedore 1/4 in Drive 4.5 mm 12 Point Square, 25mm Overall Length
- Gedore 1/4 in Drive 7 mm 12 Point Square, 4mm Overall Length
- Gedore 1/4 in Drive 10 mm 12 Point Square, 6mm Overall Length
- Gedore 1/4 in Drive 14 mm 12 Point Square, 10mm Overall Length
