Gedore 3/8 in Drive 10 mm 6 Point Square, 9mm Overall Length
- RS Stock No.:
- 772-3882
- Mfr. Part No.:
- 30 10
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.00 |
*price indicative
- RS Stock No.:
- 772-3882
- Mfr. Part No.:
- 30 10
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 9mm | |
| Standards/Approvals | DIN 3120-C 10, ISO 2725-1, ISO 1174, DIN 3124 | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 9mm | ||
Standards/Approvals DIN 3120-C 10, ISO 2725-1, ISO 1174, DIN 3124 | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, Hexagonal Shape, 28g Weight - 30 Series - 30 10
Get straight to the nuts and bolts of screwdriving tasks with this socket from GEDORE. Simply attach the component to a socket wrench, and you're ready to tackle manual fastening jobs. As it's made of durable vanadium steel, it stands up to wear and impact. Thanks to its light weight of 28g, this accessory ensures your tool is easy to handle.
Features & Benefits
• Knurled grip for a firm hold during assembly
• Ball retention groove reduces the risk of slippage and injury
• Drive size of 3/8in for compatibility with standard tools
Applications
• Electricians
• Agricultural equipment repairs
• Engine maintenance
• Data and control centres
Can I use this socket for plumbing jobs?
Yes, the component has a corrosion-resistant chrome plating, making it a practical choice for plumbers and other personnel working in damp or humid environments.
Related links
- Gedore 3/8 in Drive 10 mm 12 Point Square, 9mm Overall Length
- Gedore 3/8 in Drive 11 mm 6 Point Square, 9mm Overall Length
- Gedore 3/8 in Drive 8 mm 6 Point Square, 9mm Overall Length
- Gedore 3/8 in Drive 13 mm 6 Point Square, 9mm Overall Length
- Gedore 3/8 in Drive 12 mm 6 Point Square, 9mm Overall Length
- Gedore 3/8 in Drive 13 mm 12 Point Square, 9mm Overall Length
- Gedore 3/8 in Drive 12 mm 12 Point Square, 9mm Overall Length
- Gedore 3/8 in Drive 11 mm 12 Point Square, 9mm Overall Length
