Gedore 3/8 in Drive 17 mm 6 Point Square, 30mm Overall Length
- RS Stock No.:
- 772-3909
- Mfr. Part No.:
- 30 17
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€16.06
(exc. VAT)
€19.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.06 |
*price indicative
- RS Stock No.:
- 772-3909
- Mfr. Part No.:
- 30 17
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3120-C 10, DIN 3124, ISO 2725-1, ISO 1174 | |
| Overall Length | 30mm | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals DIN 3120-C 10, DIN 3124, ISO 2725-1, ISO 1174 | ||
Overall Length 30mm | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Socket, Chrome Plating, 57g Weight - 30 Series - 30 17
Latch onto your fasteners for quick installation and removal with this socket from GEDORE. It's made of durable, chrome-plated vanadium steel that fends off corrosion and impact, making it fit for use in harsh settings. The component's six-point design gives it a firm hold on your bolt without rounding off its corners. As the part weighs only 57g, it's a breeze to handle during operation and is easily portable in your field gear.
Features & Benefits
• Knurled grip gives you a secure hold with a high level of torque transfer
• Socket diameter of 17mm makes it suitable for medium-sized bolts
Applications
• Oil and gas plants
• Aerospace industry
• Military equipment
How do I install this socket?
Setting it up is a doddle. Just insert your wrench's 3/8-inch drive into the socket's hole. Push until you hear a click to indicate a secure fit.
Related links
- Gedore 3/8 in Drive 17 mm 12 Point Square, 30mm Overall Length
- Gedore 3/8 in Drive 15 mm 6 Point Square, 30mm Overall Length
- Gedore 3/8 in Drive 16 mm 6 Point Square, 30mm Overall Length
- Gedore 3/8 in Drive 19 mm 6 Point Square, 30mm Overall Length
- Facom 3/8 in Drive 17 mm 6 Point Square, 30mm Overall Length
- Gedore 3/8 in Drive 15 mm 12 Point Square, 30mm Overall Length
- Gedore 3/8 in Drive 19 mm 12 Point Square, 30mm Overall Length
- Gedore 3/8 in Drive 18 mm 12 Point Square, 30mm Overall Length
