Gedore 3/8 in Drive 6 mm 12 Point Square, 5mm Overall Length
- RS Stock No.:
- 772-3930
- Mfr. Part No.:
- D 30 6
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€11.80
(exc. VAT)
€14.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.80 |
*price indicative
- RS Stock No.:
- 772-3930
- Mfr. Part No.:
- D 30 6
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket | |
| Socket Size | 6 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1174, DIN 3124, DIN 3120-C 10, ISO 2725-1 | |
| Overall Length | 5mm | |
| Material | Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket | ||
Socket Size 6 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Chrome | ||
Standards/Approvals ISO 1174, DIN 3124, DIN 3120-C 10, ISO 2725-1 | ||
Overall Length 5mm | ||
Material Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3/8in Square Drive Bi-Hexagon Socket
Professional 3/8in drive bi-hexagon socket with polished finish.
Square drive design with ball retaining locking groove
Knurled grip
Chrome Vanadium Steel construction
Standards
DIN 3120, DIN 3124, ISO 2725-1.
Related links
- Gedore 3/8 in Drive 6 mm 6 Point Square, 5mm Overall Length
- Gedore 3/8 in Drive 7 mm 12 Point Square, 5mm Overall Length
- Gedore 1/4 in Drive 9 mm 12 Point Square, 5mm Overall Length
- Gedore 1/4 in Drive 8 mm 12 Point Square, 5mm Overall Length
- Gedore 3/8 in Drive 7 mm 6 Point Square, 5mm Overall Length
- Gedore 3/8 in Drive 8 mm 12 Point Square, 9mm Overall Length
- Gedore 3/8 in Drive 11 mm 12 Point Square, 9mm Overall Length
- Gedore 3/8 in Drive 14 mm 12 Point Square, 11mm Overall Length
