STAHLWILLE 3/4 in Drive 41 mm 6 Point Square, 67mm Overall Length
- RS Stock No.:
- 778-2279
- Mfr. Part No.:
- 05010041
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€63.67
(exc. VAT)
€78.31
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.67 |
*price indicative
- RS Stock No.:
- 778-2279
- Mfr. Part No.:
- 05010041
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 41 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Standards/Approvals | ASME B 107.1, ASME B 107.5 M, DIN 3120, DIN 3123, DIN 3124, DIN 7422, ISO 1174-1, ISO 2725-1, ISO 3316, SAE AS 954-E test loads | |
| Overall Length | 67mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 41 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Standards/Approvals ASME B 107.1, ASME B 107.5 M, DIN 3120, DIN 3123, DIN 3124, DIN 7422, ISO 1174-1, ISO 2725-1, ISO 3316, SAE AS 954-E test loads | ||
Overall Length 67mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3/4in Hexagon Sockets
Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
DIN 3124/ ISO 2725-1, ASME B 107.5 M
Related links
- SAM 3/8 in Drive 6 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 5 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 4 mm 6 Point Square, 67mm Overall Length
- Bahco 1 in Drive 41 mm Standard Square, 67mm Overall Length
- BETA 3/4 in Drive 41 mm 6 Point Square, 71mm Overall Length
- Facom 1 in Drive 41 mm 6 Point Square, 74mm Overall Length
