STAHLWILLE 3/4 in Drive 50 mm 6 Point Square, 80mm Overall Length
- RS Stock No.:
- 778-2282
- Mfr. Part No.:
- 05010050
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€85.52
(exc. VAT)
€105.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.52 |
*price indicative
- RS Stock No.:
- 778-2282
- Mfr. Part No.:
- 05010050
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 50 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Chrome | |
| Overall Length | 80mm | |
| Standards/Approvals | SAE AS 954-E (test loads), ISO 1174-1, DIN 7422, DIN 3124/ISO 2725-1, DIN 3123/ISO 3316, DIN 3120, ASME B 107.5 M, ASME B 107.1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 50 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Chrome | ||
Overall Length 80mm | ||
Standards/Approvals SAE AS 954-E (test loads), ISO 1174-1, DIN 7422, DIN 3124/ISO 2725-1, DIN 3123/ISO 3316, DIN 3120, ASME B 107.5 M, ASME B 107.1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 50mm Socket size, 3/4 inch Drive size - 05010050
This socket is an essential tool designed for high-performance applications in professional settings. With a metric size of 50mm, it features a robust 3/4 inch square drive, making it suitable for various heavy-duty tasks. The overall length of 80mm allows for excellent reach in confined spaces. This unit is crafted from high-performance steel, ensuring durability and resilience during use.
Features & Benefits
• Chrome plated finish resists corrosion
• 6 point design enhances grip on fasteners
• Lightweight and thin-walled for easier handling
• Drop forged and hardened for increased strength
• Ideal for high torque needs
Applications
• Suitable for automotive socket tools
• Utilised in mechanical assembly and disassembly
• Used in industrial socket accessories
• Effective for work on turbines and in confined spaces
What materials are used in the construction of this unit?
It is made from high performance steel, ensuring durability and resistance to wear. Its chrome plated finish further protects against corrosion.
How does the 6 point design benefit functionality?
The 6 point design provides a reliable grip on fasteners, decreasing the risk of rounding and ensuring more efficient torque application.
What size drive does this socket accommodate?
This unit features a 3/4 inch internal square drive, making it compatible with corresponding drive tools and equipment.
What is the importance of the chrome plating?
The chrome plating not only adds a protective layer to the socket but also makes cleaning easier and enhances its longevity in tough working conditions.
Related links
- STAHLWILLE 3/4 in Drive 55 mm 6 Point Square, 80mm Overall Length
- BETA 3/4 in Drive 50 mm 6 Point Square, 80mm Overall Length
- Facom 1 in Drive 50 mm 6 Point Square, 80mm Overall Length
- Bahco 3/4 in Drive 65 mm 6 Point Square, 80mm Overall Length
- BETA 3/4 in Drive 50 mm 12 Point Square, 80mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square, 80mm Overall Length
- BETA 3/4 in Drive 2 in 6 Point Square, 80mm Overall Length
- STAHLWILLE 3/4 in Drive 22 mm Hexagon Square, 80mm Overall Length
