Subtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
In Stock
- 186 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.84 |
*price indicative
- RS Stock No.:
- 830-3988
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Socket Size | 4 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Sand Blasted | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Socket Size 4 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Sand Blasted | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
1/4in Square Drive Hexagon Sockets
Professional 1/4in drive individual 6 point hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
Related links
- RS PRO 1/4 in Drive 5.5 mm 6 Point Square
- RS PRO 1/4 in Drive 4.5 mm 6 Point Square
- RS PRO 1/4 in Drive 8 mm 6 Point Square
- RS PRO 1/4 in Drive 7 mm 6 Point Square
- RS PRO 1/4 in Drive 14 mm 6 Point Square
- RS PRO 1/4 in Drive 12 mm 6 Point Square
- RS PRO 1/4 in Drive 6 mm 6 Point Square
- RS PRO 1/4 in Drive 5 mm 6 Point Square
