RS Better World
Seeit Solar Cable 4 mm² CSA, 90 °C, -40 °C 25 m Red
- RS Stock No.:
- 286-4055
- Mfr. Part No.:
- SOLCAB-4RD-25M
- Manufacturer:
- Seeit
Subtotal (1 unit)*
€81.58
(exc. VAT)
€100.34
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 286-4055
- Mfr. Part No.:
- SOLCAB-4RD-25M
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Solar Cable | |
| Cross Sectional Area | 4mm² | |
| Voltage | 1kV | |
| Jacket Colour | Red | |
| Outside Diameter | 5.8mm | |
| Standards/Approvals | No | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Series | SOLCAB-4RD | |
| Cable Length | 25m | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Solar Cable | ||
Cross Sectional Area 4mm² | ||
Voltage 1kV | ||
Jacket Colour Red | ||
Outside Diameter 5.8mm | ||
Standards/Approvals No | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Series SOLCAB-4RD | ||
Cable Length 25m | ||
- COO (Country of Origin):
- CN
The Seeit Solar cables are specifically crafted for connecting photovoltaic panels directly to your charger controller in direct current (DC). These cables adhere to current TUV/EN/IEC standards, ensuring quality and safety. Resistant to ozone, hydrolysis, UV radiation, heat, and cold, they are suitable for outdoor installation. Moreover, they maintain their electrical and mechanical properties over the lifespan of installation, providing reliable performance.
Operating temperature -40 to 90 degreeC
Resistance 4.75 ohms/km
Related links
- Seeit Solar Cable 4 mm² CSA -40 °C 25 m Black
- Seeit Solar Cable 4 mm² CSA -40 °C 5 m Red
- Seeit Solar Cable 4 mm² CSA -40 °C 10 m Red
- Seeit Solar Cable 4 mm² CSA -40 °C 10 m Black
- Seeit Solar Cable 4 mm² CSA -40 °C 5 m Black
- Seeit Solar Cable 4 mm² CSA -40 °C 5 m Red, Black
- Seeit Solar Cable 4 mm² CSA -40 °C 1 m Red, Black
- Seeit Solar Cable 2 mm² CSA -40 °C Red, Black
