Weidmüller PV-STICK- VPE200 Series, Socket, Plug-In Solar Connector, Cable CSA, 4mm², Rated At 30A, 1.5 kV dc 1303
- RS Stock No.:
- 286-0046
- Mfr. Part No.:
- 1303510000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Price 1 Box of 5
€17.47
(exc. VAT)
€21.49
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €17.47 | €3.494 |
*price indicative
- RS Stock No.:
- 286-0046
- Mfr. Part No.:
- 1303510000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Weidmuller photovoltaic connector is used for the cabling of solar systems. It is TUV approved and comply with IEC 62852.
Operating temperature -40 to 85 °C
Reliable latching
Reliable latching
Specifications
Attribute | Value |
---|---|
Type | Photovoltaic Connector |
Gender | Socket |
Cable CSA | 4mm² |
Mounting Type | Plug-In |
Termination Method | Push In |
Current Rating | 30A |
Voltage Rating | 1.5 kV dc |
Series | PV-STICK- VPE200 |
Series Number | 1303 |