Weidmüller BUGH BOX WM4 C BT Series, Socket, Plug-In Solar Connector, Cable CSA, 4mm², Rated At 35A, 1.5 kV dc 1530
- RS Stock No.:
- 286-0048
- Mfr. Part No.:
- 1530630000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Price 1 Box of 5
€7.95
(exc. VAT)
€9.78
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €7.95 | €1.59 |
*price indicative
- RS Stock No.:
- 286-0048
- Mfr. Part No.:
- 1530630000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Weidmuller photovoltaic connectors has one crimp contact for 4 mm² and 6 mm² cables. TUV approval according to the latest standard DIN EN 50521.
Can be loaded with a rated current of up to 35 A
RoHS conform
RoHS conform
Specifications
Attribute | Value |
---|---|
Type | Photovoltaic Connector |
Gender | Socket |
Cable CSA | 4mm² |
Mounting Type | Plug-In |
Termination Method | Crimp |
Current Rating | 35A |
Voltage Rating | 1.5 kV dc |
Series | BUGH BOX WM4 C BT |
Series Number | 1530 |