Phoenix Contact Bracket For Use With Panels
- RS Stock No.:
- 717-299
- Mfr. Part No.:
- 1653798
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€233.48
(exc. VAT)
€287.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.48 |
*price indicative
- RS Stock No.:
- 717-299
- Mfr. Part No.:
- 1653798
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Panels | |
| Roof Type | Flat | |
| Material | Stainless Steel | |
| Width | 370mm | |
| Standards/Approvals | RoHS | |
| Depth | 380mm | |
| Length | 729.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Panels | ||
Roof Type Flat | ||
Material Stainless Steel | ||
Width 370mm | ||
Standards/Approvals RoHS | ||
Depth 380mm | ||
Length 729.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Holder is engineered for the secure mounting of solar panels in energy-self-sufficient systems. It is compatible with panels ranging from approximately 40 to 200 Wp and designed for easy installation by a single person. Constructed from high-quality stainless steel, this holder provides durability and resistance to rust, making it suitable for outdoor use. The innovative tension clamps ensure a flexible application, while the robust build can withstand wind forces of up to 10, ensuring reliable performance in various environments.
Simple installation process allows for one-person setup
Rust-free stainless steel material ensures longevity and versatility
Compatible with all standard solar panels enhances adaptability
Innovative tension clamps provide flexibility in mounting options
Holds securely under wind forces up to 10, ensuring stability
Constructed for outdoor housing, perfect for harsh weather conditions
Two dimensional configurations (30° and 80° angles) accommodate various positioning needs
Designed for easy accessibility to safety notes and assembly guidance in the downloadable content
Related links
- Phoenix Contact Bracket For Use With Panels
- Phoenix Contact Bracket Mounting Bracket For Use With HMI VMT 9000
- Phoenix Contact Bracket Kit for use with Wall Adapter, UWA 130 Series
- Phoenix Contact AB - UTI 6 Series Support Bracket
- Solar Panel Mounts
- Seeit Mounting Bracket Kit For Use With Solar Panel
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket
