- RS Stock No.:
- 146-6190
- Mfr. Part No.:
- SMD291AX250T3
- Manufacturer:
- CHIPQUIK
47 In stock for delivery within 2 working days
Added
Price Each
€44.52
(exc. VAT)
€54.76
(inc. VAT)
Units | Per unit |
1 - 9 | €44.52 |
10 - 19 | €42.75 |
20 - 49 | €41.41 |
50 + | €37.84 |
- RS Stock No.:
- 146-6190
- Mfr. Part No.:
- SMD291AX250T3
- Manufacturer:
- CHIPQUIK
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CA
Product Details
Solder Paste in jar 250g (T3) Sn63/Pb37 no clean 90.25% metal.
Printing speeds up to 100mm/sec
Long stencil life
Wide process window
Clear residue
Low voiding
Excellent wetting compatibility on most board finishes
Print grade
Compatible with enclosed print heads
Passes BONO test
Long stencil life
Wide process window
Clear residue
Low voiding
Excellent wetting compatibility on most board finishes
Print grade
Compatible with enclosed print heads
Passes BONO test
Specifications
Attribute | Value |
---|---|
Trade Name | SMD291AX |
Package Type | Tub |
Package Size | 250g |