- RS Stock No.:
- 146-6195
- Mfr. Part No.:
- SMD291SNL250T3
- Manufacturer:
- CHIPQUIK
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each
€58.15
(exc. VAT)
€71.52
(inc. VAT)
Units | Per unit |
1 - 9 | €58.15 |
10 - 19 | €55.83 |
20 - 49 | €54.07 |
50 + | €49.42 |
- RS Stock No.:
- 146-6195
- Mfr. Part No.:
- SMD291SNL250T3
- Manufacturer:
- CHIPQUIK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Solder Paste in jar 250g (T3) SAC305 no clean 88.5% metal.
Printing speeds up to 100mm/sec
Long stencil life
Wide process window
Clear residue
Low voiding
Excellent wetting compatibility on most board finishes
Print grade
Compatible with enclosed print heads
Passes BONO test @1.56%
RoHS II and REACH compliant
Long stencil life
Wide process window
Clear residue
Low voiding
Excellent wetting compatibility on most board finishes
Print grade
Compatible with enclosed print heads
Passes BONO test @1.56%
RoHS II and REACH compliant
Specifications
Attribute | Value |
---|---|
Lead Free | Yes |
Trade Name | SMD291SN |
Package Type | Tub |
Package Size | 250g |
- RS Stock No.:
- 146-6195
- Mfr. Part No.:
- SMD291SNL250T3
- Manufacturer:
- CHIPQUIK