Chemtronics 1.5m Lead Free Desoldering Braid, Width 1.5mm
- RS Stock No.:
- 508-6425
- Mfr. Part No.:
- 40-2-5
- Manufacturer:
- Chemtronics
Bulk discount available
Subtotal (1 unit)*
€5.07
(exc. VAT)
€6.24
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €5.07 |
10 - 19 | €4.87 |
20 - 49 | €4.72 |
50 + | €4.33 |
*price indicative
- RS Stock No.:
- 508-6425
- Mfr. Part No.:
- 40-2-5
- Manufacturer:
- Chemtronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Chemtronics | |
Width | 1.5mm | |
Length | 1.5m | |
Lead Free | Yes | |
Select all | ||
---|---|---|
Brand Chemtronics | ||
Width 1.5mm | ||
Length 1.5m | ||
Lead Free Yes | ||
Related links
- Chemtronics 1.5m Lead Free Desoldering Braid, Width 1.5mm
- Chemtronics 3m Lead Free Desoldering Braid, Width 1.5mm
- Chemtronics 1.5m Lead Free Desoldering Braid, Width 2mm
- Chemtronics 1.5m Lead Free Desoldering Braid, Width 2.8mm
- Chemtronics 1.5m Lead Free No Clean Desoldering Braid, Width 0.8mm
- Chemtronics 1.5m Desoldering Braid, Width 1.5mm
- Chemtronics 1.5m No Clean Desoldering Braid, Width 1.5mm
- Super Wick SUPERWICK 424-LF 1.5m Lead Free No Clean Desoldering Braid, Width 1.5mm