- RS Stock No.:
- 234-9948
- Mfr. Part No.:
- 1003B.P1
- Manufacturer:
- Facom
6 In stock for delivery within 2 working days
Price Each
€43.42
(exc. VAT)
€53.41
(inc. VAT)
Units | Per unit |
---|---|
1 + | €43.42 |
- RS Stock No.:
- 234-9948
- Mfr. Part No.:
- 1003B.P1
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Facoms thin soldering pin for 1003B.68E.
Pen tip for 1003B 0.4mm
Specifications
Attribute | Value |
---|---|
Model Number | 1003B.P1 |
Soldering Accessory Type | Soldering Accessory |
For Use With | 1003B.68E |
Series | 1003B |