Hakko Soldering Accessory 599B Soldering Iron Tip Cleaner, for use with FH-100, FH-200, FH-201
- RS Stock No.:
- 239-5174
- Mfr. Part No.:
- 599-029
- Manufacturer:
- Hakko
Subtotal (1 unit)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 29 January 2026
- Plus 140 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.70 |
*price indicative
- RS Stock No.:
- 239-5174
- Mfr. Part No.:
- 599-029
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Soldering Accessory Type | Soldering Iron Tip Cleaner | |
| Model Number | 599B | |
| For Use With | FH-100, FH-200, FH-201 | |
| Wattage | 80W | |
| Type | Tip Cleaner | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Soldering Accessory Type Soldering Iron Tip Cleaner | ||
Model Number 599B | ||
For Use With FH-100, FH-200, FH-201 | ||
Wattage 80W | ||
Type Tip Cleaner | ||
- COO (Country of Origin):
- JP
The Hakko tip cleaner is the ideal cleaning companion for all your soldering tools. The curly brass wire is tough enough to scrub residual solder from your soldering tools without your soldering iron becoming cool. It is the perfect alternative to using a damp sponge.
Shell design keeps the solder from splattering
It will not reduce the tip temperature
This is a great alternative to the conventional wet or damp sponge
Specialist brass cleaning wire for soldering iron tips in holder
May be used to clean excess solder from the tip without cooling
Casing catches the cooled solder in removable tray for no mess
May be used as a standalone pot or fits into the fh200 series iron holders
May be used with a wide variety of soldering irons and tips
It will not reduce the tip temperature
This is a great alternative to the conventional wet or damp sponge
Specialist brass cleaning wire for soldering iron tips in holder
May be used to clean excess solder from the tip without cooling
Casing catches the cooled solder in removable tray for no mess
May be used as a standalone pot or fits into the fh200 series iron holders
May be used with a wide variety of soldering irons and tips
Related links
- Hakko Soldering Accessory HB5342 Soldering Accessory, for use with FH-215
- Hakko Soldering Accessory HB5314 Soldering Accessory, for use with FH-215
- Hakko Soldering Accessory FG-102 Soldering Station Temperature Sensor HAKKO FG101B
- Hakko Soldering Accessory FG-100B Temperature Measuring Device, for use with FG-100B
- Hakko Soldering Accessory FX-8804 Desoldering Tweezers
- Hakko Soldering Accessory FR400 PCB Holder, for use with FR-830
- Hakko Soldering Accessory Heating Element FX-8806 Series, for use with For FX8901FX8806 Solding Iron
- Hakko Soldering Accessory FX-301B Solder Pot, for use with FX-301 B
