Hakko Soldering Accessory FG-102 Soldering Station Temperature Sensor, for use with FG-100B/FG-101B

Subtotal (1 unit)*

€36.46

(exc. VAT)

€44.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.46

*price indicative

RS Stock No.:
238-5484
Mfr. Part No.:
AS5000
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Sub Type

Soldering Station Temperature Sensor

Product Type

Soldering Accessory

For Use With

FG-100B/FG-101B

Standards/Approvals

No

COO (Country of Origin):
JP
The Hakko easy change thermometer sensor. Used on a variety of thermometers such as the HAKKO FG100B, HAKKO FG101B. This replaces the 191 212 sensor. Weight of this sensor is 0.0129 kg. While temperature measurement with the conventional sensor tends to degrade after 50 measurements, the same level of degradation does not happen until 1,500 measurements in the AS5000.

Easy change thermometer sensor

Effective sensor that is easier to change than the traditional 191-212

Lead free with certificate of conformance

Easier to install on the unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy