- RS Stock No.:
- 332-0183
- Mfr. Part No.:
- 7142008000
- Manufacturer:
- Engel
3 Within 2 working day(s) (EU stock)
7 Within 2 working day(s) (EU stock)
Added
Price Each
€119.59
(exc. VAT)
€147.10
(inc. VAT)
Units | Per unit |
1 + | €119.59 |
- RS Stock No.:
- 332-0183
- Mfr. Part No.:
- 7142008000
- Manufacturer:
- Engel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Engel Styrofoam Cutter Set
A robust universal device for professional use
No annoying dust from cutting and no static charging
For panel thicknesses → 100 mm and profile cuts
Ready for use in 10 seconds
Mains voltage: 230 V; 50 Hz
Power consumption: 100 W
Power up/down times: 12 s on / 48 s off
Cutting temperature max. 500 °C
Weight: 1025 g (with blade)
No annoying dust from cutting and no static charging
For panel thicknesses → 100 mm and profile cuts
Ready for use in 10 seconds
Mains voltage: 230 V; 50 Hz
Power consumption: 100 W
Power up/down times: 12 s on / 48 s off
Cutting temperature max. 500 °C
Weight: 1025 g (with blade)
Supplied with
Engel Styrofoam Cutter, C-70 blade, holding bracket
Mains Lead
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Soldering Iron Hot Blade |
- RS Stock No.:
- 332-0183
- Mfr. Part No.:
- 7142008000
- Manufacturer:
- Engel