Weller Soldering Accessory WXSB200 Solder Bath, for use with WX Power Supply
- RS Stock No.:
- 801-4751
- Distrelec Article No.:
- 110-64-873
- Mfr. Part No.:
- T0052704399N
- Manufacturer:
- Weller
Subtotal (1 unit)*
€588.07
(exc. VAT)
€723.33
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €588.07 |
*price indicative
- RS Stock No.:
- 801-4751
- Distrelec Article No.:
- 110-64-873
- Mfr. Part No.:
- T0052704399N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Solder Bath | |
| Product Type | Soldering Accessory | |
| For Use With | WX Power Supply | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Solder Bath | ||
Product Type Soldering Accessory | ||
For Use With WX Power Supply | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller WXSB Series Soldering Accessory, For Use With WX1 Soldering Station / WX2 Soldering Station / WXD 2 - T0052704399N
This soldering accessory is designed for precision and efficiency, particularly suited for electronic applications. It facilitates tin coating and preparation of electronic components and leads, enhancing productivity in automation and electrical tasks.
Features & Benefits
• Precision temperature control from 100 to 500°C ensures optimal soldering conditions
• Quick heat-up time of approximately 10 minutes enhances productivity
• Provides an ESD safe environment, reducing the risk of static damage
• Compact soldering bath size allows for easy integration into work setups
• Compatible with WX1, WX2, and WXD2 stations for versatile use
• Supports lead-free soldering, aligning with modern environmental standards
Applications
• Used with WX soldering, desoldering, and hot air stations
• Ideal for preparation of leads in intricate electronic assemblies
• Utilised for soldering in automation and electronic repair tasks
• Works effectively with various Weller soldering tools
What temperature range can I set when using this accessory?
The temperature can be precisely controlled between 100°C and 500 to suit various soldering needs.
How long does it take for the soldering bath to reach operational temperature?
The bath typically heats up in around 10 minutes, making it efficient for quick setups.
Is this tool safe for use with sensitive electronic components?
Yes, it is ESD safe, providing protection from static-sensitive items during soldering.
Is this accessory suitable for lead-free soldering?
Yes, it is designed to accommodate lead-free soldering processes effectively.
Related links
- Weller Soldering Accessory WXSF120 Automatic Solder Feeder, for use with WX Power Supply
- Weller Soldering Accessory WXHP120 Soldering Iron Pre Heating Plate, for use with WX Power Supply
- Weller Soldering Accessory WXMT Soldering Tweezers, for use with WX Power Supply
- Weller Soldering Accessory WXMT-MS Soldering Tweezers, for use with WX Power Supply
- Weller Soldering Accessory WSB80 Solder Bath, for use with 80 W Power Unit
- Weller Soldering Accessory WHP80 Soldering Iron Pre Heating Plate, for use with WS80 Solder Bath
- Weller Soldering Accessory WX Connection Cable WX Hub
- Weller Soldering Accessory WSF2 Soldering Accessory, for use with WSF2 Solder Iron
