- RS Stock No.:
- 914-5878
- Mfr. Part No.:
- S75DS045
- Manufacturer:
- Thermaltronics
12 In stock for delivery within 2 working days
Added
Price Each
€21.88
(exc. VAT)
€26.91
(inc. VAT)
Units | Per unit |
1 + | €21.88 |
- RS Stock No.:
- 914-5878
- Mfr. Part No.:
- S75DS045
- Manufacturer:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - S 70 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Temperature range +350 °C → +398 °C
Stainless steel shaft
Temperature range +350 °C → +398 °C
Note
For use with soldering station TMT-2000S-SM (RS 860-9490)
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Knife |
For Use With | MFR-PS1100, MFR-PS2200, SP200, TMT-2000PS |
Tip Size | 4.5 mm |
Tip Series | S |
Tip Angle | 45° |
- RS Stock No.:
- 914-5878
- Mfr. Part No.:
- S75DS045
- Manufacturer:
- Thermaltronics