Weller Electric Hot Air Iron, 24V, 100 W, for use with WR2, WR3M, WAD101
- RS Stock No.:
- 456-872
- Distrelec Article No.:
- 182-26-540
- Mfr. Part No.:
- T0052711899N
- Manufacturer:
- Weller
Subtotal (1 unit)*
€383.89
(exc. VAT)
€472.18
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.89 |
*price indicative
- RS Stock No.:
- 456-872
- Distrelec Article No.:
- 182-26-540
- Mfr. Part No.:
- T0052711899N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Hot Air Iron | |
| Sub Type | Hot Air Iron | |
| Power Rating | 100W | |
| For Use With | WR2, WR3M, WAD101 | |
| Series | T005 | |
| Soldering Tip Temperature | +50°C | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Hot Air Iron | ||
Sub Type Hot Air Iron | ||
Power Rating 100W | ||
For Use With WR2, WR3M, WAD101 | ||
Series T005 | ||
Soldering Tip Temperature +50°C | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller T005 Series Hot Air Iron, 24V Input Voltage, 100W Power Rating - T0052711899N
This hot air iron is an electric handheld tool designed to deliver controlled hot air for soldering and rework tasks in electronics environments. It operates from a 24V supply and integrates with compatible stations and accessories commonly used in repair benches and production lines. The unit is intended for precision desoldering and rework where a concentrated stream of heated air is required.
Features and Benefits:
• 100W power rating provides rapid thermal recovery for continuous work
• Soldering tip reaches 537°C enabling high-temperature desoldering
• 24V input voltage ensures compatibility with low-voltage workstations
• UPC-approved construction meets recognised product safety criteria
• Works with specific handles and adaptors for simple integration
• Soldering tip reaches 537°C enabling high-temperature desoldering
• 24V input voltage ensures compatibility with low-voltage workstations
• UPC-approved construction meets recognised product safety criteria
• Works with specific handles and adaptors for simple integration
Applications
• Used with WR2 stations for component rework
• Suitable for WR3M compatible repair benches
• Used for reflow and localised solder removal on PCB assemblies
• Employed in conjunction with WAD101 accessories for targeted tasks
• Suitable for WR3M compatible repair benches
• Used for reflow and localised solder removal on PCB assemblies
• Employed in conjunction with WAD101 accessories for targeted tasks
What power characteristics affect thermal response?
The 100W rating governs heat-up rate and recovery speed, allowing the tool to maintain temperature under repeated use while connected to an appropriate 24V supply.
Which connection compatibility is required for fitting to control units?
It is designed to interface with specific compatible units and accessories intended for the same connection standard, ensuring straightforward mechanical and electrical integration.
How does the maximum tip temperature influence material choices?
A 537°C maximum permits work on solder types and components that require higher reflow temperatures, but users should select fluxes and components rated for such exposure.
What regulatory marking is present and what does it indicate?
The product carries a UPC designation signifying it meets the referenced approval mark for this category of electric hand tools.
Related links
- Weller Electric Hot Air Iron 200 W, for use with WR3M Rework Station
- Weller Electric Hot Air Iron 200 W, for use with WXA/WXR3/WXAir Stations
- Weller Electric Soldering Iron 200 W, for use with WD2M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 150 W, for use with WD2/WD2M/WT1M/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Weller Electric Soldering Iron Kit 120 W, for use with WD1M/WD2M/WT1H/WT2M/WR2/WR3M Stations
- Ersa Electric Hot Air Iron for use with i-CON VARIO 4
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
