RS PRO Electric Soldering Iron, 230V, 60 W, for use with 0631072 Soldering Station
- RS Stock No.:
- 631-076
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.05
(exc. VAT)
€13.59
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.05 |
*price indicative
- RS Stock No.:
- 631-076
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 60W | |
| Input Voltage | 230V | |
| Plug Type | Type G - British | |
| For Use With | 0631072 Soldering Station | |
| Soldering Tip Temperature | 480°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 60W | ||
Input Voltage 230V | ||
Plug Type Type G - British | ||
For Use With 0631072 Soldering Station | ||
Soldering Tip Temperature 480°C | ||
- COO (Country of Origin):
- CN
RS PRO 60W Electric Soldering Iron, 480°C Temperature
The RS PRO 60W Electric Soldering Iron is designed for precision soldering tasks, offering a reliable solution for electronics assembly and repair. Ideal for use with the 0631072 Soldering Station, this soldering iron provides efficient heat transfer and temperature control, ensuring high-quality solder joints.
Features and Benefits
Input Voltage: Compatible with 230 V power supply for consistent performance.
Power Rating: 60 W power ensures efficient heating for quick soldering.
Soldering Tip Temperature: Reaches up to 480 °C for effective soldering on various materials.
Plug Type: Available with Type G and Type E plugs for versatile connectivity.
Standards Approvals: Meets CE, REACH, RoHS, and UKCA standards for safety and compliance.
Power Rating: 60 W power ensures efficient heating for quick soldering.
Soldering Tip Temperature: Reaches up to 480 °C for effective soldering on various materials.
Plug Type: Available with Type G and Type E plugs for versatile connectivity.
Standards Approvals: Meets CE, REACH, RoHS, and UKCA standards for safety and compliance.
Applications
Electronics assembly
Repair and maintenance
Prototyping and development
Repair and maintenance
Prototyping and development
Additional Information
For use with 0631072 Soldering Station
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Electric Soldering Iron 60 W, for use with AE970D Soldering Station
- RS PRO Electric Soldering Iron 60 W
- RS PRO Electric Soldering Iron 70 W, for use with AE988D Soldering Station
- RS PRO Electric Soldering Iron 80 W, for use with AE970D Soldering Station
- RS PRO Electric Soldering Iron 240 V ac for use with 276-9518 Soldering Station
- Weller Electric Soldering Iron 60 W
- RS PRO Electric Soldering Iron 90 W, for use with Soldering Iron 0631066
- Ersa Electric Soldering Iron 30 W, for use with i-Tool Nano Digital Soldering Station
