Engel Soldering Iron Kit, 230 V, 50 W, for use with ENGEL soldering unit B 50 SET
- RS Stock No.:
- 332-0155
- Mfr. Part No.:
- 7511107000
- Manufacturer:
- Engel
Subtotal (1 unit)*
€136.92
(exc. VAT)
€168.41
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.92 |
*price indicative
- RS Stock No.:
- 332-0155
- Mfr. Part No.:
- 7511107000
- Manufacturer:
- Engel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel | |
| Product Type | Soldering Iron Kit | |
| Power Rating | 50W | |
| Plug Type | Type F - Schuko | |
| For Use With | ENGEL soldering unit B 50 SET | |
| Soldering Tip Temperature | 350°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Engel | ||
Product Type Soldering Iron Kit | ||
Power Rating 50W | ||
Plug Type Type F - Schuko | ||
For Use With ENGEL soldering unit B 50 SET | ||
Soldering Tip Temperature 350°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Cordless soldering iron, soldering set B50
Mains-independent soldering iron with chargeable NiMH batteries, no external voltage interference during soldering
Soldering tip temperature 350 °C, ready for use in 9 s
With switch-lock and soldering lamp
Charge control display prevents overcharging
Weight 160 g
Replacement tips, see Order No. 547-846 ff.
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Related links
- Engel Soldering Iron Tip for use with Engel 100S Soldering Gun
- Engel Soldering Accessory HSG-0 Soldering Iron Hot Blade
- Engel Soldering Accessory Soldering Iron Hot Blade
- Engel Soldering Accessory Type R Soldering Iron Hot Blade, for use with HSG-0
- Engel B 50 H Conical Soldering Iron Tip for use with B50 A S 50 Soldering Irons
- RS PRO Soldering Iron Tip for use with B50-A Engel B50
- RS PRO Straight Chisel Soldering Iron Tip for use with S50 B50-A
- RS PRO Straight Conical Soldering Iron Tip for use with B50-A Engel B50
