Ersa Electric Soldering Iron, 230V, 150 W
- RS Stock No.:
- 498-2007
- Distrelec Article No.:
- 182-48-441
- Mfr. Part No.:
- LOETKOLBEN 150S
- Manufacturer:
- Ersa
Subtotal (1 unit)*
€119.36
(exc. VAT)
€146.81
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.36 |
*price indicative
- RS Stock No.:
- 498-2007
- Distrelec Article No.:
- 182-48-441
- Mfr. Part No.:
- LOETKOLBEN 150S
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 150W | |
| Plug Type | Type F | |
| Tip Series | 152 | |
| Soldering Tip Temperature | 450°C | |
| Standards/Approvals | NEMKO, SEMKO, DEMKO, GS, RFI, SEV, VDE | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 150W | ||
Plug Type Type F | ||
Tip Series 152 | ||
Soldering Tip Temperature 450°C | ||
Standards/Approvals NEMKO, SEMKO, DEMKO, GS, RFI, SEV, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50 W / 80 W / 150 W soldering irons
230 V soldering iron with chisel-shaped, curved ERSADUR® continuous soldering tips; for copper conductors with larger cross-sections
Supplied with an A 04 support stand
Replacement soldering tips available under RS stock no. 674-718 ff, 675-935 ff, 674-601 ff.
Soldering iron for stations — ERSA
Approvals
VDE, GS, RFI, SEV, NEMKO, DEMKO, SEMKO
Related links
- Ersa Electric Soldering Iron 80 W
- RS PRO Electric Soldering Iron 150 W
- Ersa Electric Soldering Iron 15 W
- Ersa Electric Soldering Iron 40 W
- Ersa Electric Soldering Iron 75 W
- Ersa Electric Soldering Iron 50 W
- Ersa Electric Soldering Iron 25 W
- Ersa Electric Soldering Iron 30 W, for use with i-Tool Nano Digital Soldering Station
