Antex Electronics Electric Soldering Iron, 230V, 30W, for use with Antex Soldering Stations
- RS Stock No.:
- 768-3567
- Mfr. Part No.:
- SYN242A
- Manufacturer:
- Antex Electronics
Subtotal (1 unit)*
€15.24
(exc. VAT)
€18.75
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €15.24 |
*price indicative
- RS Stock No.:
- 768-3567
- Mfr. Part No.:
- SYN242A
- Manufacturer:
- Antex Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Antex Electronics | |
Power Type | Electric | |
Type | Soldering Iron | |
Wattage | 30W | |
Input Voltage | 230V | |
Plug Type | UK | |
For Use With | Antex Soldering Stations | |
Select all | ||
---|---|---|
Brand Antex Electronics | ||
Power Type Electric | ||
Type Soldering Iron | ||
Wattage 30W | ||
Input Voltage 230V | ||
Plug Type UK | ||
For Use With Antex Soldering Stations | ||
Related links
- Antex Electronics Electric Soldering Iron 30W, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron 50W, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron Kit for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron 30W, for use with Soldering Work with Lead Free Solder
- Antex Electronics Electric Soldering Iron Kit, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron Kit for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron 30W
- Antex Electronics Electric Soldering Iron 15W