Antex Electronics Electric Soldering Iron Kit, 230V, for use with Antex Soldering Stations
- RS Stock No.:
- 768-3589
- Mfr. Part No.:
- K88347A
- Manufacturer:
- Antex Electronics
Subtotal (1 kit)*
€43.95
(exc. VAT)
€54.06
(inc. VAT)
Stock information currently inaccessible
Kit(s) | Per Kit |
---|---|
1 + | €43.95 |
*price indicative
- RS Stock No.:
- 768-3589
- Mfr. Part No.:
- K88347A
- Manufacturer:
- Antex Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Antex Electronics | |
Power Type | Electric | |
Type | Soldering Iron Kit | |
Input Voltage | 230V | |
Plug Type | Euro Plug | |
For Use With | Antex Soldering Stations | |
Voltage Rating | 230V | |
Select all | ||
---|---|---|
Brand Antex Electronics | ||
Power Type Electric | ||
Type Soldering Iron Kit | ||
Input Voltage 230V | ||
Plug Type Euro Plug | ||
For Use With Antex Soldering Stations | ||
Voltage Rating 230V | ||
Related links
- Antex Electronics Electric Soldering Iron Kit for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron Kit for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron Kit, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron 50W, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron 30W, for use with Antex Soldering Stations
- Antex Electronics Electric Soldering Iron Kit, 18W
- Antex Electronics Electric Soldering Iron Kit, 50W
- Antex Electronics Gas Soldering Iron Kit for use with Antex Soldering Stations